



QXK2J334KTP | |
|---|---|
DigiKey Part Number | 493-3552-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J334KTP |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J334KTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.004" L x 0.311" W (25.50mm x 7.90mm) | |
Height - Seated (Max) | 0.697" (17.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,20000 € | 12,00 € |
| 50 | 0,97080 € | 48,54 € |
| 100 | 0,90010 € | 90,01 € |
| 500 | 0,78054 € | 390,27 € |
| 1.000 | 0,74355 € | 743,55 € |
| 2.500 | 0,70448 € | 1.761,20 € |
| 5.000 | 0,68091 € | 3.404,55 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

