Parametric Equivalent
Parametric Equivalent




QXK2J334JTP7ZHFT | |
|---|---|
DigiKey Part Number | QXK2J334J7ZHFT-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J334JTP7ZHFT |
Description | CAP FILM 0.33UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J334JTP7ZHFT Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.429" W (26.00mm x 10.90mm) |
Capacitance | Height - Seated (Max) 0.976" (24.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXK2J334JTPTZH | Nichicon | 0 | QXK2J334JTPTZH-ND | 1,00130 € | Parametric Equivalent |
| PHE450MD6330JR06L2 | KEMET | 207 | 399-12777-ND | 3,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,00130 € | 200,26 € |
| Unit Price without VAT: | 1,00130 € |
|---|---|
| Unit Price with VAT: | 1,19155 € |



