



QXK2J334JTP7FX | |
|---|---|
DigiKey Part Number | QXK2J334JTP7FX-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J334JTP7FX |
Description | CAP FILM 0.33UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J334JTP7FX Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.004" L x 0.311" W (25.50mm x 7.90mm) |
Capacitance | Height - Seated (Max) 0.854" (21.70mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,00130 € | 200,26 € |
| Unit Price without VAT: | 1,00130 € |
|---|---|
| Unit Price with VAT: | 1,19155 € |

