Parametric Equivalent
Parametric Equivalent




QXK2J225KTP7FX | |
|---|---|
DigiKey Part Number | QXK2J225KTP7FX-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J225KTP7FX |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J225KTP7FX Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.201" L x 0.728" W (30.50mm x 18.50mm) |
Capacitance | Height - Seated (Max) 1.299" (33.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXK2J225KTP | Nichicon | 3.616 | 493-3557-ND | 3,43000 € | Parametric Equivalent |
| F461FS225K630Z | KEMET | 0 | 399-F461FS225K630Z-ND | 2,32224 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,91780 € | 191,78 € |
| Unit Price without VAT: | 1,91780 € |
|---|---|
| Unit Price with VAT: | 2,28218 € |



