



QXK2J224KTPTZH | |
|---|---|
DigiKey Part Number | 493-3590-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J224KTPTZH |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J224KTPTZH Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.350" W (26.00mm x 8.90mm) |
Capacitance | Height - Seated (Max) 0.732" (18.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22600 € | 12,26 € |
| 50 | 0,99440 € | 49,72 € |
| 100 | 0,92260 € | 92,26 € |
| 500 | 0,80122 € | 400,61 € |
| 1.000 | 0,76367 € | 763,67 € |
| 2.500 | 0,72400 € | 1.810,00 € |
| 5.000 | 0,70007 € | 3.500,35 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

