Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




QXK2J224JTP7FM | |
|---|---|
DigiKey Part Number | QXK2J224JTP7FM-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J224JTP7FM |
Description | CAP FILM 0.22UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J224JTP7FM Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.378" W (18.50mm x 9.60mm) |
Capacitance | Height - Seated (Max) 0.799" (20.30mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXK2J224JTP | Nichicon | 0 | QXK2J224JTP-ND | 0,70900 € | Parametric Equivalent |
| PHE426MB6220JR06 | KEMET | 0 | 399-PHE426MB6220JR06-ND | 0,44040 € | Parametric Equivalent |
| PHE426MB6220JR17T0 | KEMET | 0 | 399-PHE426MB6220JR17T0TR-ND | 0,39068 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,70900 € | 283,60 € |
| Unit Price without VAT: | 0,70900 € |
|---|---|
| Unit Price with VAT: | 0,84371 € |




