



QXK2J155KTP | |
|---|---|
DigiKey Part Number | 493-3556-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J155KTP |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J155KTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.201" L x 0.583" W (30.50mm x 14.80mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,15400 € | 21,54 € |
| 50 | 1,79300 € | 89,65 € |
| 100 | 1,68140 € | 168,14 € |
| 500 | 1,49248 € | 746,24 € |
| 1.000 | 1,43400 € | 1.434,00 € |
| 2.500 | 1,37220 € | 3.430,50 € |
| 5.000 | 1,33492 € | 6.674,60 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

