QXK2J154KTP is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 39
Unit Price: 2,19000 €
Datasheet
0.15 µF Film Capacitor 250V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF Film Capacitor 250V 630V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXK2J154KTP

DigiKey Part Number
493-3550-ND
Manufacturer
Manufacturer Product Number
QXK2J154KTP
Description
CAP FILM 0.15UF 10% 630VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 250V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2J154KTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.728" L x 0.280" W (18.50mm x 7.10mm)
Height - Seated (Max)
0.665" (16.90mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,85600 €8,56 €
500,68120 €34,06 €
1000,62730 €62,73 €
5000,53596 €267,98 €
1.0000,50770 €507,70 €
2.5000,47786 €1.194,65 €
5.0000,45987 €2.299,35 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €