



QXK2J153KTP | |
|---|---|
DigiKey Part Number | 493-3544-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J153KTP |
Description | CAP FILM 0.015UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J153KTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.185" W (13.50mm x 4.70mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 $ | 1,14 $ |
| 10 | 0,73500 $ | 7,35 $ |
| 50 | 0,57580 $ | 28,79 $ |
| 100 | 0,52660 $ | 52,66 $ |
| 500 | 0,44360 $ | 221,80 $ |
| 1.000 | 0,41793 $ | 417,93 $ |
| 2.500 | 0,39083 $ | 977,08 $ |
| 5.000 | 0,37449 $ | 1.872,45 $ |
| Unit Price without VAT: | 1,14000 $ |
|---|---|
| Unit Price with VAT: | 1,35660 $ |

