



QXK2J105KTP7FX | |
|---|---|
DigiKey Part Number | QXK2J105KTP7FX-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J105KTP7FX |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J105KTP7FX Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.201" L x 0.472" W (30.50mm x 12.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,66200 € | 16,62 € |
| 50 | 1,36740 € | 68,37 € |
| 100 | 1,27640 € | 127,64 € |
| 500 | 1,12236 € | 561,18 € |
| 1.000 | 1,07467 € | 1.074,67 € |
| 2.500 | 1,02429 € | 2.560,72 € |
| 5.000 | 0,99391 € | 4.969,55 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

