



QXK2J104JTP | |
|---|---|
DigiKey Part Number | QXK2J104JTP-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J104JTP |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J104JTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.252" W (18.50mm x 6.40mm) | |
Height - Seated (Max) | 0.579" (14.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,61163 € | 183,49 € |
| Unit Price without VAT: | 0,61163 € |
|---|---|
| Unit Price with VAT: | 0,72784 € |

