10000 pF Film Capacitor 250V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF Film Capacitor 250V 630V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXK2J103KTP

DigiKey Part Number
493-3543-ND
Manufacturer
Manufacturer Product Number
QXK2J103KTP
Description
CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2J103KTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.531" L x 0.173" W (13.50mm x 4.40mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
630V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,62000 €6,20 €
500,48500 €24,25 €
1000,44350 €44,35 €
5000,37346 €186,73 €
1.0000,35179 €351,79 €
2.5000,32891 €822,27 €
5.0000,31512 €1.575,60 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €