



QXK2G684KTP | |
|---|---|
DigiKey Part Number | 493-3539-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G684KTP |
Description | CAP FILM 0.68UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G684KTP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.004" L x 0.283" W (25.50mm x 7.20mm) |
Capacitance | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,24700 € | 12,47 € |
| 50 | 1,01180 € | 50,59 € |
| 100 | 0,93910 € | 93,91 € |
| 500 | 0,81612 € | 408,06 € |
| 1.000 | 0,77807 € | 778,07 € |
| 2.500 | 0,73788 € | 1.844,70 € |
| 5.000 | 0,71364 € | 3.568,20 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

