



QXK2G683KTP7ZHFL | |
|---|---|
DigiKey Part Number | QXK2G683K7ZHFL-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G683KTP7ZHFL |
Description | CAP FILM 0.068UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G683KTP7ZHFL Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.610" L x 0.248" W (15.50mm x 6.30mm) |
Capacitance | Height - Seated (Max) 0.626" (15.90mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,39183 € | 156,73 € |
| Unit Price without VAT: | 0,39183 € |
|---|---|
| Unit Price with VAT: | 0,46628 € |

