Parametric Equivalent




QXK2G474KTP7ZHFP | |
|---|---|
DigiKey Part Number | QXK2G474K7ZHFP-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G474KTP7ZHFP |
Description | CAP FILM 0.47UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G474KTP7ZHFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.807" L x 0.398" W (20.50mm x 10.10mm) | |
Height - Seated (Max) | 0.862" (21.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,59733 € | 179,20 € |
| Unit Price without VAT: | 0,59733 € |
|---|---|
| Unit Price with VAT: | 0,71082 € |


