0.047 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXK2G473KTP

DigiKey Part Number
493-3532-ND
Manufacturer
Manufacturer Product Number
QXK2G473KTP
Description
CAP FILM 0.047UF 10% 400VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2G473KTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.531" L x 0.185" W (13.50mm x 4.70mm)
Height - Seated (Max)
0.425" (10.80mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,63600 €6,36 €
500,49880 €24,94 €
1000,45630 €45,63 €
5000,38468 €192,34 €
1.0000,36254 €362,54 €
2.5000,33917 €847,93 €
5.0000,32507 €1.625,35 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €