



QXK2G333KTP | |
|---|---|
DigiKey Part Number | 493-3531-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G333KTP |
Description | CAP FILM 0.033UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G333KTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.433" L x 0.193" W (11.00mm x 4.90mm) | |
Height - Seated (Max) | 0.398" (10.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61800 € | 6,18 € |
| 50 | 0,48360 € | 24,18 € |
| 100 | 0,44220 € | 44,22 € |
| 500 | 0,37204 € | 186,02 € |
| 1.000 | 0,35036 € | 350,36 € |
| 2.500 | 0,32747 € | 818,67 € |
| 5.000 | 0,31367 € | 1.568,35 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

