



QXK2G224KTP7ZHFP | |
|---|---|
DigiKey Part Number | QXK2G224K7ZHFP-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G224KTP7ZHFP |
Description | CAP FILM 0.22UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G224KTP7ZHFP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.807" L x 0.303" W (20.50mm x 7.70mm) |
Capacitance | Height - Seated (Max) 0.705" (17.90mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,47563 € | 190,25 € |
| Unit Price without VAT: | 0,47563 € |
|---|---|
| Unit Price with VAT: | 0,56600 € |

