Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




QXK2G224KTP7FM | |
|---|---|
DigiKey Part Number | QXK2G224KTP7FM-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G224KTP7FM |
Description | CAP FILM 0.22UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G224KTP7FM Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.232" W (18.50mm x 5.90mm) |
Capacitance | Height - Seated (Max) 0.717" (18.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 224MMR400K | CORNELL DUBILIER KNOWLES | 467 | 1572-1209-ND | 0,59000 € | Direct |
| ECQ-E4224KF | Panasonic Industry | 1.481 | EF4224-ND | 0,75000 € | Direct |
| R71PI3220JM10K | KEMET | 0 | 399-R71PI3220JM10K-ND | 0,24215 € | Parametric Equivalent |
| R71PI3220KL10K | KEMET | 0 | 399-R71PI3220KL10KTB-ND | 0,27117 € | Parametric Equivalent |
| R71VI3220AA10K | KEMET | 0 | 399-R71VI3220AA10K-ND | 0,20682 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,47563 € | 190,25 € |
| Unit Price without VAT: | 0,47563 € |
|---|---|
| Unit Price with VAT: | 0,56600 € |





