



QXK2G224KTP | |
|---|---|
DigiKey Part Number | 493-3536-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G224KTP |
Description | CAP FILM 0.22UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G224KTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.232" W (18.50mm x 5.90mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81200 € | 8,12 € |
| 50 | 0,64480 € | 32,24 € |
| 100 | 0,59290 € | 59,29 € |
| 500 | 0,50534 € | 252,67 € |
| 1.000 | 0,47826 € | 478,26 € |
| 2.500 | 0,44966 € | 1.124,15 € |
| 5.000 | 0,43242 € | 2.162,10 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

