



QXK2G224JTPTZH | |
|---|---|
DigiKey Part Number | QXK2G224JTPTZH-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G224JTPTZH |
Description | CAP FILM 0.22UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G224JTPTZH Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.807" L x 0.303" W (20.50mm x 7.70mm) |
Capacitance | Height - Seated (Max) 0.547" (13.90mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,59817 € | 179,45 € |
| Unit Price without VAT: | 0,59817 € |
|---|---|
| Unit Price with VAT: | 0,71182 € |

