Direct




QXK2G224JTP | |
|---|---|
DigiKey Part Number | QXK2G224JTP-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G224JTP |
Description | CAP FILM 0.22UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G224JTP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.232" W (18.50mm x 5.90mm) |
Capacitance | Height - Seated (Max) 0.559" (14.20mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E4224JF | Panasonic Industry | 1.003 | P14567-ND | 0,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,59663 € | 178,99 € |
| Unit Price without VAT: | 0,59663 € |
|---|---|
| Unit Price with VAT: | 0,70999 € |


