



QXK2G223KTPTZH | |
|---|---|
DigiKey Part Number | 493-3570-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G223KTPTZH |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G223KTPTZH Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.531" L x 0.193" W (13.50mm x 4.90mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.413" (10.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62300 € | 6,23 € |
| 50 | 0,48800 € | 24,40 € |
| 100 | 0,44630 € | 44,63 € |
| 500 | 0,37592 € | 187,96 € |
| 1.000 | 0,35415 € | 354,15 € |
| 2.500 | 0,33116 € | 827,90 € |
| 5.000 | 0,31731 € | 1.586,55 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

