0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXK2G223KTP

DigiKey Part Number
493-3530-ND
Manufacturer
Manufacturer Product Number
QXK2G223KTP
Description
CAP FILM 0.022UF 10% 400VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2G223KTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.433" L x 0.169" W (11.00mm x 4.30mm)
Height - Seated (Max)
0.370" (9.40mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,60200 €6,02 €
500,47080 €23,54 €
1000,43010 €43,01 €
5000,36146 €180,73 €
1.0000,34023 €340,23 €
2.5000,31782 €794,55 €
5.0000,30430 €1.521,50 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €