



QXK2G223JTPTZH | |
|---|---|
DigiKey Part Number | QXK2G223JTPTZH-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G223JTPTZH |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G223JTPTZH Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.531" L x 0.193" W (13.50mm x 4.90mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.413" (10.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,43328 € | 173,31 € |
| Unit Price without VAT: | 0,43328 € |
|---|---|
| Unit Price with VAT: | 0,51560 € |

