



QXK2G155KTP | |
|---|---|
DigiKey Part Number | 493-3541-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G155KTP |
Description | CAP FILM 1.5UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G155KTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.201" L x 0.370" W (30.50mm x 9.40mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,48300 € | 14,83 € |
| 50 | 1,21240 € | 60,62 € |
| 100 | 1,12890 € | 112,89 € |
| 500 | 0,98764 € | 493,82 € |
| 1.000 | 0,94390 € | 943,90 € |
| 2.500 | 0,89770 € | 2.244,25 € |
| 5.000 | 0,86985 € | 4.349,25 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

