



QXK2G155JTPTZH | |
|---|---|
DigiKey Part Number | QXK2G155JTPTZH-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G155JTPTZH |
Description | CAP FILM 1.5UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G155JTPTZH Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.484" W (31.00mm x 12.30mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,26015 € | 252,03 € |
| Unit Price without VAT: | 1,26015 € |
|---|---|
| Unit Price with VAT: | 1,49958 € |

