



QXK2G154JTPTZH | |
|---|---|
DigiKey Part Number | QXK2G154JTPTZH-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G154JTPTZH |
Description | CAP FILM 0.15UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G154JTPTZH Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.807" L x 0.260" W (20.50mm x 6.60mm) |
Capacitance | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,56347 € | 169,04 € |
| Unit Price without VAT: | 0,56347 € |
|---|---|
| Unit Price with VAT: | 0,67053 € |

