0.015 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXK2G153KTP

DigiKey Part Number
493-3529-ND
Manufacturer
Manufacturer Product Number
QXK2G153KTP
Description
CAP FILM 0.015UF 10% 400VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2G153KTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.433" L x 0.197" W (11.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.382" (9.70mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,60500 €6,05 €
500,47320 €23,66 €
1000,43260 €43,26 €
5000,36384 €181,92 €
1.0000,34259 €342,59 €
2.5000,32014 €800,35 €
5.0000,30661 €1.533,05 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €