



QXK2G105KTPTZH | |
|---|---|
DigiKey Part Number | 493-3580-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G105KTPTZH |
Description | CAP FILM 1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
cms-datasheet | cms-datasheet |
EDA/CAD Models | QXK2G105KTPTZH Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.453" W (26.00mm x 11.50mm) |
Capacitance | Height - Seated (Max) 0.843" (21.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71PN41004030K | KEMET | 44 | 399-12746-ND | 1,39000 € | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,48400 € | 14,84 € |
| 50 | 1,21400 € | 60,70 € |
| 100 | 1,13070 € | 113,07 € |
| 500 | 0,98972 € | 494,86 € |
| 1.000 | 0,94609 € | 946,09 € |
| 2.500 | 0,90000 € | 2.250,00 € |
| 5.000 | 0,87220 € | 4.361,00 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

