Upgrade




QXK2E685KTP | |
|---|---|
DigiKey Part Number | 493-3526-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E685KTP |
Description | CAP FILM 6.8UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E685KTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.201" L x 0.500" W (30.50mm x 12.70mm) | |
Height - Seated (Max) | 0.898" (22.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,25200 € | 22,52 € |
| 50 | 1,87860 € | 93,93 € |
| 100 | 1,76290 € | 176,29 € |
| 500 | 1,56742 € | 783,71 € |
| 1.000 | 1,50690 € | 1.506,90 € |
| 2.500 | 1,44295 € | 3.607,38 € |
| 5.000 | 1,40436 € | 7.021,80 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |


