Parametric Equivalent
Direct




QXK2E475JTP7FT | |
|---|---|
DigiKey Part Number | QXK2E475JTP7FT-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E475JTP7FT |
Description | CAP FILM 4.7UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E475JTP7FT Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.004" L x 0.472" W (25.50mm x 12.00mm) |
Capacitance | Height - Seated (Max) 1.016" (25.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXK2E475JTP | Nichicon | 0 | QXK2E475JTP-ND | 1,75830 € | Parametric Equivalent |
| ECQ-E2475JF | Panasonic Industry | 1.238 | P14587-ND | 1,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,75830 € | 175,83 € |
| Unit Price without VAT: | 1,75830 € |
|---|---|
| Unit Price with VAT: | 2,09238 € |



