Parametric Equivalent
Parametric Equivalent




QXK2E335KTP7ZHFX | |
|---|---|
DigiKey Part Number | QXK2E335K7ZHFX-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E335KTP7ZHFX |
Description | CAP FILM 3.3UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E335KTP7ZHFX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.421" W (31.00mm x 10.70mm) | |
Height - Seated (Max) | 0.969" (24.60mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,12975 € | 225,95 € |
| Unit Price without VAT: | 1,12975 € |
|---|---|
| Unit Price with VAT: | 1,34440 € |



