3.3 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXK2E335KTP

DigiKey Part Number
493-3524-ND
Manufacturer
Manufacturer Product Number
QXK2E335KTP
Description
CAP FILM 3.3UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2E335KTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.004" L x 0.394" W (25.50mm x 10.00mm)
Height - Seated (Max)
0.780" (19.80mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,61000 €16,10 €
501,32200 €66,10 €
1001,23300 €123,30 €
5001,08226 €541,13 €
1.0001,03559 €1.035,59 €
2.5000,98631 €2.465,78 €
5.0000,95658 €4.782,90 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €