



QXK2E334KTPTZH | |
|---|---|
DigiKey Part Number | 493-3563-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E334KTPTZH |
Description | CAP FILM 0.33UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E334KTPTZH Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.610" L x 0.291" W (15.50mm x 7.40mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74700 € | 7,47 € |
| 50 | 0,59080 € | 29,54 € |
| 100 | 0,54250 € | 54,25 € |
| 500 | 0,46086 € | 230,43 € |
| 1.000 | 0,43562 € | 435,62 € |
| 2.500 | 0,40896 € | 1.022,40 € |
| 5.000 | 0,39289 € | 1.964,45 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

