Parametric Equivalent
Parametric Equivalent




QXK2E334JTP | |
|---|---|
DigiKey Part Number | QXK2E334JTP-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E334JTP |
Description | CAP FILM 0.33UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E334JTP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.531" L x 0.264" W (13.50mm x 6.70mm) |
Capacitance | Height - Seated (Max) 0.528" (13.40mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1820433254 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1820433254-ND | 0,48133 € | Parametric Equivalent |
| MKT1820433254W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1820433254W-ND | 0,55676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,57977 € | 173,93 € |
| Unit Price without VAT: | 0,57977 € |
|---|---|
| Unit Price with VAT: | 0,68993 € |


