Parametric Equivalent
Direct




QXK2E225JTP7FT | |
|---|---|
DigiKey Part Number | QXK2E225JTP7FT-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E225JTP7FT |
Description | CAP FILM 2.2UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E225JTP7FT Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.004" L x 0.319" W (25.50mm x 8.10mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXK2E225JTP | Nichicon | 0 | QXK2E225JTP-ND | 1,17025 € | Parametric Equivalent |
| ECQ-E2225JF | Panasonic Industry | 1.350 | P14591-ND | 1,05000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,17025 € | 234,05 € |
| Unit Price without VAT: | 1,17025 € |
|---|---|
| Unit Price with VAT: | 1,39260 € |



