



QXK2E224KTP7FJ | |
|---|---|
DigiKey Part Number | QXK2E224KTP7FJ-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E224KTP7FJ |
Description | CAP FILM 0.22UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E224KTP7FJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.232" W (13.50mm x 5.90mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,44768 € | 179,07 € |
| Unit Price without VAT: | 0,44768 € |
|---|---|
| Unit Price with VAT: | 0,53274 € |

