0.22 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXK2E224KTP

DigiKey Part Number
493-3517-ND
Manufacturer
Manufacturer Product Number
QXK2E224KTP
Description
CAP FILM 0.22UF 10% 250VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2E224KTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.531" L x 0.232" W (13.50mm x 5.90mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
125V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32521C3224J000TDK1.302495-1203-ND6,39000 €Upgrade
B32521C3224K000TDK6.719495-2439-ND6,75000 €Upgrade
DME2P22K-FCornell Dubilier Knowles8.020338-3183-ND14,96000 €Upgrade
In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,74200 €7,42 €
500,58620 €29,31 €
1000,53820 €53,82 €
5000,45712 €228,56 €
1.0000,43200 €432,00 €
2.5000,40550 €1.013,75 €
5.0000,38953 €1.947,65 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €