



QXK2E223KTP | |
|---|---|
DigiKey Part Number | 493-3511-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E223KTP |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E223KTP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.433" L x 0.173" W (11.00mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59500 € | 5,95 € |
| 50 | 0,46480 € | 23,24 € |
| 100 | 0,42480 € | 42,48 € |
| 500 | 0,35696 € | 178,48 € |
| 1.000 | 0,33600 € | 336,00 € |
| 2.500 | 0,31386 € | 784,65 € |
| 5.000 | 0,30052 € | 1.502,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

