



QXK2E155KTPTZH | |
|---|---|
DigiKey Part Number | 493-3567-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E155KTPTZH |
Description | CAP FILM 1.5UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E155KTPTZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.327" W (26.00mm x 8.30mm) | |
Height - Seated (Max) | 0.713" (18.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,28200 € | 12,82 € |
| 50 | 1,04220 € | 52,11 € |
| 100 | 0,96770 € | 96,77 € |
| 500 | 0,84202 € | 421,01 € |
| 1.000 | 0,80312 € | 803,12 € |
| 2.500 | 0,76202 € | 1.905,05 € |
| 5.000 | 0,73724 € | 3.686,20 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

