Parametric Equivalent
Parametric Equivalent




QXK2E155KTP7ZHFT | |
|---|---|
DigiKey Part Number | QXK2E155K7ZHFT-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E155KTP7ZHFT |
Description | CAP FILM 1.5UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E155KTP7ZHFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.327" W (26.00mm x 8.30mm) | |
Height - Seated (Max) | 0.937" (23.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,70233 € | 210,70 € |
| Unit Price without VAT: | 0,70233 € |
|---|---|
| Unit Price with VAT: | 0,83577 € |


