Parametric Equivalent
Direct




QXK2E106JTP7FX | |
|---|---|
DigiKey Part Number | QXK2E106JTP7FX-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E106JTP7FX |
Description | CAP FILM 10UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E106JTP7FX Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.201" L x 0.614" W (30.50mm x 15.60mm) |
Capacitance | Height - Seated (Max) 1.169" (29.70mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXK2E106JTP | Nichicon | 0 | QXK2E106JTP-ND | 2,63270 € | Parametric Equivalent |
| ECQ-E2106JF | Panasonic Industry | 539 | P14592-ND | 3,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,63270 € | 263,27 € |
| Unit Price without VAT: | 2,63270 € |
|---|---|
| Unit Price with VAT: | 3,13291 € |



