Parametric Equivalent




QXK2E105KTP7ZHFP | |
|---|---|
DigiKey Part Number | QXK2E105K7ZHFP-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E105KTP7ZHFP |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E105KTP7ZHFP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.807" L x 0.339" W (20.50mm x 8.60mm) |
Capacitance | Height - Seated (Max) 0.799" (20.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXK2E105KTPTZH | Nichicon | 1.068 | 493-3566-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,60880 € | 182,64 € |
| Unit Price without VAT: | 0,60880 € |
|---|---|
| Unit Price with VAT: | 0,72447 € |


