



QXK2E104KTP7FG | |
|---|---|
DigiKey Part Number | QXK2E104KTP7FG-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E104KTP7FG |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E104KTP7FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.433" L x 0.205" W (11.00mm x 5.20mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65900 € | 6,59 € |
| 50 | 0,51740 € | 25,87 € |
| 100 | 0,47370 € | 47,37 € |
| 500 | 0,39976 € | 199,88 € |
| 1.000 | 0,37692 € | 376,92 € |
| 2.500 | 0,35279 € | 881,98 € |
| 5.000 | 0,33825 € | 1.691,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

