



QXK2E104KTP | |
|---|---|
DigiKey Part Number | 493-3515-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E104KTP |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E104KTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.433" L x 0.205" W (11.00mm x 5.20mm) | |
Height - Seated (Max) | 0.409" (10.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,48940 € | 24,47 € |
| 100 | 0,44760 € | 44,76 € |
| 500 | 0,37702 € | 188,51 € |
| 1.000 | 0,35520 € | 355,20 € |
| 2.500 | 0,33216 € | 830,40 € |
| 5.000 | 0,31828 € | 1.591,40 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

