
QAPT8224KRUDHB | |
|---|---|
DigiKey Part Number | QAPT8224KRUDHB-ND |
Manufacturer | |
Manufacturer Product Number | QAPT8224KRUDHB |
Description | CAP FILM |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor Polypropylene (PP), Metallized Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |

