
QAP3D473KRPBHX | |
|---|---|
DigiKey Part Number | QAP3D473KRPBHX-ND |
Manufacturer | |
Manufacturer Product Number | QAP3D473KRPBHX |
Description | CAP FILM |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor Polypropylene (PP), Metallized Axial |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Termination PC Pins |
Capacitance | Applications High Frequency, Switching |
Tolerance ±10% |

