



QAP2J684JRP | |
|---|---|
DigiKey Part Number | QAP2J684JRP-ND |
Manufacturer | |
Manufacturer Product Number | QAP2J684JRP |
Description | CAP FILM 0.68UF 5% 630VDC AXIAL |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | QAP2J684JRP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.772" W, 0.449" T x 1.378" L (19.60mm, 11.40mm x 35.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Applications High Frequency, Switching |
Voltage Rating - DC 630V |

