



QAP2J155JRP | |
|---|---|
DigiKey Part Number | QAP2J155JRP-ND |
Manufacturer | |
Manufacturer Product Number | QAP2J155JRP |
Description | CAP FILM 1.5UF 5% 630VDC AXIAL |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | QAP2J155JRP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.913" W, 0.531" T x 1.811" L (23.20mm, 13.50mm x 46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Applications High Frequency, Switching |
Voltage Rating - DC 630V |

